Vishay 100μF Aluminium Electrolytic Capacitor 35V dc - MAL215050101E3
- RS Stock No.:
- 280-0246
- Mfr. Part No.:
- MAL215050101E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)*
£6.31
(exc. VAT)
£7.57
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
10 - 90 | £0.631 | £6.31 |
100 - 190 | £0.576 | £5.76 |
200 - 490 | £0.535 | £5.35 |
500 - 990 | £0.48 | £4.80 |
1000 + | £0.412 | £4.12 |
*price indicative
- RS Stock No.:
- 280-0246
- Mfr. Part No.:
- MAL215050101E3
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 100µF | |
Voltage | 35V dc | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 12mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 12mm | ||
Related links
- Vishay 100μF Aluminium Electrolytic Capacitor 35V dc - MAL215050101E3
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL214699013E3
- Vishay 33μF Aluminium Electrolytic Capacitor 35V dc - MAL215370339E3
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc - MAL216050471E3
- Vishay 470μF Aluminium Electrolytic Capacitor 35V dc - MAL214630471E3
- Vishay 220μF Aluminium Electrolytic Capacitor 35V dc - MAL215099001E3
- Vishay 680μF Aluminium Electrolytic Capacitor 35V dc - MAL214650681E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc - MAL215060222E3