Panasonic 82μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFNH820XUL
- RS Stock No.:
- 262-5003
- Mfr. Part No.:
- EEEFNH820XUL
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.27
(exc. VAT)
£3.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 890 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.327 | £3.27 |
| 50 - 90 | £0.293 | £2.93 |
| 100 - 190 | £0.252 | £2.52 |
| 200 - 390 | £0.204 | £2.04 |
| 400 + | £0.156 | £1.56 |
*price indicative
- RS Stock No.:
- 262-5003
- Mfr. Part No.:
- EEEFNH820XUL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 82µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 x 7.7mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 82µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 x 7.7mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 82μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFNH820XUL
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Vishay 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL215099114E3
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221L
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEETK1H221AQ
- Panasonic 150μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1E151GP


