Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFN1V561UL
- RS Stock No.:
- 262-4977
- Mfr. Part No.:
- EEEFN1V561UL
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£5.94
(exc. VAT)
£7.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 460 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.594 | £5.94 |
50 - 90 | £0.554 | £5.54 |
100 - 190 | £0.506 | £5.06 |
200 - 390 | £0.458 | £4.58 |
400 + | £0.385 | £3.85 |
*price indicative
- RS Stock No.:
- 262-4977
- Mfr. Part No.:
- EEEFN1V561UL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 560µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 10.2mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 10.2mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFN1V561UL
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA331MJA0G
- Nichicon 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCW1V331MNL1GS