Panasonic 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFN1V471UL

Bulk discount available

Subtotal (1 tape of 10 units)*

£5.20

(exc. VAT)

£6.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship
  • Plus 999,999,760 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40£0.52£5.20
50 - 90£0.485£4.85
100 - 190£0.442£4.42
200 - 390£0.401£4.01
400 +£0.338£3.38

*price indicative

Packaging Options:
RS Stock No.:
262-4975
Mfr. Part No.:
EEEFN1V471UL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 x 10.2mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.

Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant

Related links