Panasonic 270μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFN1V271UL
- RS Stock No.:
- 262-4969
- Mfr. Part No.:
- EEEFN1V271UL
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£146.50
(exc. VAT)
£176.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.293 | £146.50 |
*price indicative
- RS Stock No.:
- 262-4969
- Mfr. Part No.:
- EEEFN1V271UL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 270µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 10.2mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 270µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 10.2mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 270μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFN1V271UL
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS
- Panasonic 1000μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETK1V102AM
- Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHB1V100AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMZA350ADA331MJA0G
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA101MF80G