Panasonic 47μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFN1K470UL

Bulk discount available

Subtotal (1 tape of 10 units)*

£4.31

(exc. VAT)

£5.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40£0.431£4.31
50 - 90£0.396£3.96
100 - 190£0.364£3.64
200 - 390£0.325£3.25
400 +£0.277£2.77

*price indicative

Packaging Options:
RS Stock No.:
262-4959
Mfr. Part No.:
EEEFN1K470UL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

80V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10.2mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.

Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant

Related links