Panasonic 820μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E821UL
- RS Stock No.:
- 262-4915
- Mfr. Part No.:
- EEEFN1E821UL
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£5.94
(exc. VAT)
£7.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 500 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.594 | £5.94 |
50 - 90 | £0.554 | £5.54 |
100 - 190 | £0.506 | £5.06 |
200 - 390 | £0.458 | £4.58 |
400 + | £0.385 | £3.85 |
*price indicative
- RS Stock No.:
- 262-4915
- Mfr. Part No.:
- EEEFN1E821UL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 820µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 x 10.2mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 820µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 x 10.2mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 820μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E821UL
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E330AP
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UUX1E101MNL1GS
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFN1E220R
- Nichicon 680μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCL1E681MNL1GS
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UWD1E101MCL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E101AP
- Panasonic 22μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA220WR