Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN1C331L
- RS Stock No.:
- 262-4891
- Mfr. Part No.:
- EEEFN1C331L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£4.76
(exc. VAT)
£5.71
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 450 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | £0.476 | £4.76 |
50 - 90 | £0.436 | £4.36 |
100 - 190 | £0.387 | £3.87 |
200 - 390 | £0.338 | £3.38 |
400 + | £0.289 | £2.89 |
*price indicative
- RS Stock No.:
- 262-4891
- Mfr. Part No.:
- EEEFN1C331L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 x 10.2mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 10.2mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor is a surface mount type and halogen free capacitor. It has Endurance of 2000h. It has temperature range from -55°C to 105°C and voltage range from 6.3V to 100V. It has 20 to 80 percentage higher capacitance than FK series.
Endurance at 105°C is 2000 h
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Wide voltage range is from 6.3 V to 100 V
High capacitance is 20 to 80 percentage higher than FK series
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN1C331L
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J681P
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J681L
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J331XP