Panasonic 68μF Aluminium Electrolytic Capacitor 80V, Surface Mount - EEVFK1K680Q
- RS Stock No.:
- 262-1646
- Mfr. Part No.:
- EEVFK1K680Q
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 5 units)*
£5.30
(exc. VAT)
£6.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 355 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.06 | £5.30 |
| 25 - 45 | £0.978 | £4.89 |
| 50 - 95 | £0.896 | £4.48 |
| 100 + | £0.796 | £3.98 |
*price indicative
- RS Stock No.:
- 262-1646
- Mfr. Part No.:
- EEVFK1K680Q
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 68µF | |
| Voltage | 80V | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 13.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 80V | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 13.5mm | ||
- COO (Country of Origin):
- MY
FK Series
Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.
Product features:
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount
Applications:
Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
Approvals
AEC-Q200 qualified
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.
With endurance of 5000 h
Miniaturized
Miniaturized
Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 80V, Surface Mount - EEVFK1K680Q
- Panasonic 330μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEVFK1K331M
- Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K101AQ
- Panasonic 47μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K470L
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K100L
- Nichicon 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - UCD1K100MCL1GS
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K471AM
- Panasonic 47μF Surface Mount Aluminium Polymer Capacitor, 80V


