Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K100L
- RS Stock No.:
- 262-1548
- Mfr. Part No.:
- EEEFK1K100L
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.45
(exc. VAT)
£4.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.345 | £3.45 |
| 100 - 190 | £0.31 | £3.10 |
| 200 - 390 | £0.268 | £2.68 |
| 400 + | £0.225 | £2.25 |
*price indicative
- RS Stock No.:
- 262-1548
- Mfr. Part No.:
- EEEFK1K100L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 10µF | |
| Voltage | 80V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 6.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 10µF | ||
Voltage 80V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 6.2mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.
With endurance of 5000 h
Miniaturized
Miniaturized
Related links
- Panasonic 10μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K100L
- Nichicon 3.3μF Electrolytic Capacitor 80V dc, Surface Mount - UCD1K3R3MCL1GS
- Panasonic 47μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEETG1K470UP
- Panasonic 330μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEVFK1K331M
- Panasonic 100μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K101AQ
- Panasonic 47μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K470P
- Panasonic 22μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K220L
- Panasonic 33μF Aluminium Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K330P


