Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E331GL

Subtotal (1 reel of 500 units)*

£126.00

(exc. VAT)

£151.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.252£126.00

*price indicative

RS Stock No.:
262-1452
Mfr. Part No.:
EEEFK1E331GL
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 x 10.2mm

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.

With endurance of 5000 h
Miniaturized