Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C471GL
- RS Stock No.:
- 262-1431
- Mfr. Part No.:
- EEEFK1C471GL
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 tape of 5 units)*
£3.91
(exc. VAT)
£4.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 470 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.782 | £3.91 |
| 50 - 95 | £0.688 | £3.44 |
| 100 - 195 | £0.572 | £2.86 |
| 200 + | £0.458 | £2.29 |
*price indicative
- RS Stock No.:
- 262-1431
- Mfr. Part No.:
- EEEFK1C471GL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 10.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 x 10.2mm | ||
- COO (Country of Origin):
- MY
The Panasonic aluminium electrolytic capacitor has low impedance and vertical mount style.
With endurance of 5000 h
Miniaturized
Miniaturized
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C471GL
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C470AR
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C221L
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220AR
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470P


