Vishay 1500μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - MAL217256152E3
- RS Stock No.:
- 261-0247
- Mfr. Part No.:
- MAL217256152E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.26
(exc. VAT)
£2.71
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1,491 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 49 | £2.26 |
| 50 - 99 | £1.95 |
| 100 - 199 | £1.65 |
| 200 + | £1.23 |
*price indicative
- RS Stock No.:
- 261-0247
- Mfr. Part No.:
- MAL217256152E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1500µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 20mm | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Series | 172 RLX | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1500µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 20mm | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Series 172 RLX | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- AT
The Vishay 172 RLX aluminium electrolytic capacitor has very low impedance, low ESR and a very long useful life. This capacitor offer high stability, high reliability and excellent ripple current capability.
AEC-Q200 qualified
Charge and discharge proof
Charge and discharge proof
Related links
- Vishay 1500μF Aluminium Electrolytic Capacitor 25V dc Through Hole - MAL217256152E3
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S
