Vishay 3300μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - MAL220216332E3

Bulk discount available

Subtotal (1 unit)*

£90.94

(exc. VAT)

£109.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 79 unit(s) shipping from 06 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£90.94
2 - 4£83.67
5 +£74.20

*price indicative

RS Stock No.:
256-5772
Mfr. Part No.:
MAL220216332E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3300µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

65 x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

65mm

Maximum Operating Temperature

+85°C

Lifetime

10000h

Polarised

Polar

Tolerance

± 20%

Series

202 PML-ST

COO (Country of Origin):
CN
The Vishay Aluminium Capacitor has high ripple current capacity with screw terminals. The aluminum electrolytic capacitor is polarized, non-solid electrolyte available in large types, cylindrical aluminum case and it is insulated with a blue sleeve.

Long useful life of 10000 hours at +85 °C
Low ESR in smaller case size
Pressure relief in the terminal disc


Related links