Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL225051102E3
- RS Stock No.:
- 253-9301
- Mfr. Part No.:
- MAL225051102E3
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 253-9301
- Mfr. Part No.:
- MAL225051102E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 1000µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Series | 250 RMI-V | |
Automotive Standard | AEC-Q200 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Series 250 RMI-V | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- AT
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. It is used for automotive application and has surface mounting type and is packed with case of radial and can.
Rated capacitance is 1000 μF
Rated voltage is 50 V
Rated impedance is 34 mOhms
Operating temperature range -55°C to 105°C
Rated voltage is 50 V
Rated impedance is 34 mOhms
Operating temperature range -55°C to 105°C
Related links
- Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - MAL225051102E3
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 2200μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H222
- RS PRO 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 2.2μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM2R2
- RS PRO 100nF Aluminium Electrolytic Capacitor 50V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFR1H102