Vishay 2.2μF Aluminium Electrolytic Capacitor 63V dc, Axial, Through Hole - MAL202138228E3

Bulk discount available

Subtotal (1 bag of 10 units)*

£9.57

(exc. VAT)

£11.48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
10 - 90£0.957£9.57
100 - 390£0.823£8.23
400 +£0.688£6.88

*price indicative

RS Stock No.:
253-9277
Mfr. Part No.:
MAL202138228E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2µF

Voltage

63V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4.50X10mm

Diameter

4.5mm

Maximum Operating Temperature

+85°C

Series

021 ASM

COO (Country of Origin):
AT

Vishay 021 ASM Series Aluminium Electrolytic Capacitors


021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:


• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:


• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316
The Vishay product is a aluminium electrolytic capacitors with ± 20 percent of tolerance. The product has equivalent series resistance of 650 Ohm. It is used for application of general purpose and has through hole mounting type and is packed with case of axial and can.

Rated capacitance is 2.2μF
Rated voltage is 63 V
Rated impedance is 25 Ohm
Operating temperature range -40°C to 85°C


Axial 85°C

Related links