CHEMI-CON 750μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EGXF500ELL751MK25S

Bulk discount available

Subtotal (1 unit)*

£1.35

(exc. VAT)

£1.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 983 unit(s) shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 99£1.35
100 - 199£1.23
200 - 499£0.98
500 +£0.81

*price indicative

RS Stock No.:
251-4890
Mfr. Part No.:
EGXF500ELL751MK25S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

750µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 x 25mm

Diameter

12.5mm

Maximum Operating Temperature

+125°C

Automotive Standard

AEC-Q200

Series

GXF

COO (Country of Origin):
JP
The Nippon Chemi-Con Aluminium capacitor GXF series offers downsizing and high-ripple current. United Chemi-Con GXF High Ripple Aluminium Capacitor Leaded 62uF 400V. This series is compact, high-ripple current version of the GXE series. Used in automobile modules and networking equipment and other high temperature applications.

Endurance with ripple current 3,000 hours at 125°C
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc


Related links