CHEMI-CON 750μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EGXF500ELL751MK25S
- RS Stock No.:
- 251-4889
- Mfr. Part No.:
- EGXF500ELL751MK25S
- Brand:
- CHEMI-CON
Subtotal (1 box of 1000 units)*
£507.00
(exc. VAT)
£608.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.507 | £507.00 |
*price indicative
- RS Stock No.:
- 251-4889
- Mfr. Part No.:
- EGXF500ELL751MK25S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 750µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 x 25mm | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Automotive Standard | AEC-Q200 | |
| Series | GXF | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 750µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 x 25mm | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Automotive Standard AEC-Q200 | ||
Series GXF | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con Aluminium capacitor GXF series offers downsizing and high-ripple current. United Chemi-Con GXF High Ripple Aluminium Capacitor Leaded 62uF 400V. This series is compact, high-ripple current version of the GXE series. Used in automobile modules and networking equipment and other high temperature applications.
Endurance with ripple current 3,000 hours at 125°C
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc
Related links
- CHEMI-CON 750μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EGXF500ELL751MK25S
- RS PRO 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 6800μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 1μF Aluminium Electrolytic Capacitor 50V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole
