CHEMI-CON 560μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EGXF500ELL561ML15S

Subtotal (1 box of 500 units)*

£294.00

(exc. VAT)

£353.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 500 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +£0.588£294.00

*price indicative

RS Stock No.:
251-4887
Mfr. Part No.:
EGXF500ELL561ML15S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

560µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 x 15mm

Diameter

16mm

Maximum Operating Temperature

+125°C

Automotive Standard

AEC-Q200

Series

GXF

COO (Country of Origin):
JP
The Nippon Chemi-Con Aluminium capacitor GXF series offers downsizing and high-ripple current. United Chemi-Con GXF High Ripple Aluminium Capacitor Leaded 62uF 400V. This series is compact, high-ripple current version of the GXE series. Used in automobile modules and networking equipment and other high temperature applications.

Endurance with ripple current 3,000 hours at 125°C
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc


Related links