CHEMI-CON 330 μF Capacitor 100V dc, Through Hole - EGXF101ELL331MK35S Radial Lead
- RS Stock No.:
- 251-4875
- Mfr. Part No.:
- EGXF101ELL331MK35S
- Brand:
- CHEMI-CON
Subtotal (1 box of 500 units)*
£441.50
(exc. VAT)
£530.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.883 | £441.50 |
*price indicative
- RS Stock No.:
- 251-4875
- Mfr. Part No.:
- EGXF101ELL331MK35S
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 2.7mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS II | |
| Series | GXF | |
| Automotive Standard | AEC-Q200 | |
| Equivalent Series Resistance ESR | 0.38Ω | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 2.7mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS II | ||
Series GXF | ||
Automotive Standard AEC-Q200 | ||
Equivalent Series Resistance ESR 0.38Ω | ||
Tolerance ±20 % | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con Aluminium capacitor GXF series offers downsizing and high-ripple current. United Chemi-Con GXF High Ripple Aluminium Capacitor Leaded 330uF 100V. This series is compact, high-ripple current version of the GXE series. Used in automobile modules and networking equipment and other high temperature applications.
Endurance with ripple current 3,000 hours at 125°C
Solvent resistant type except 160 to 400Vdc
RoHS2 Compliant
Operating temperature range is from -40 to +125°C
Rated voltage range is from 25 to 400Vdc
Related links
- CHEMI-CON 330 μF Capacitor 100V dc, Through Hole - EGXF101ELL331MK35S Radial Lead
- CHEMI-CON 330 μF Capacitor 100V dc, Through Hole - EKY-101ELL331ML25S Radial Lead
- CHEMI-CON 330 μF Capacitor 100V dc Through Hole - EGXF101ELL331MM20S Radial Lead
- CHEMI-CON 330 μF Capacitor 200V dc, Through Hole - EKXJ201ELL331MMN3S Radial Lead
- CHEMI-CON 330 μF Capacitor 16V dc, Through Hole - ELXZ160ELL331MH12D Radial Lead
- CHEMI-CON 330 μF Capacitor 250V dc, Through Hole - EKXJ251ELL331MM45S Radial Lead
- CHEMI-CON 330 μF Capacitor 16V dc, Through Hole - EKY-160ELL331MHB5D Radial Lead
- CHEMI-CON 330 μF Capacitor 200V dc, Through Hole Radial Lead
