CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EGPD250ELL472ML25H
- RS Stock No.:
- 251-4872
- Mfr. Part No.:
- EGPD250ELL472ML25H
- Brand:
- CHEMI-CON
Bulk discount available
Subtotal (1 unit)*
£3.08
(exc. VAT)
£3.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 221 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £3.08 |
| 50 - 99 | £2.64 |
| 100 + | £1.92 |
*price indicative
- RS Stock No.:
- 251-4872
- Mfr. Part No.:
- EGPD250ELL472ML25H
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 4700µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 x 25mm | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +135°C | |
| Automotive Standard | AEC-Q200 | |
| Series | GPD | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 4700µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 25mm | ||
Diameter 16mm | ||
Maximum Operating Temperature +135°C | ||
Automotive Standard AEC-Q200 | ||
Series GPD | ||
- COO (Country of Origin):
- JP
The Nippon Chemi-Con GPD Miniature Aluminum Electrolytic Capacitors provide 30 to 60% higher ripple performance than conventional GPA capacitors. These lead-type devices contribute to size reduction and longer life of electrical circuits and are ideally suited for power supplies used in high-temperature environments, such as electric power steering (EPS) devices and injection equipment installed in automobiles.
Guaranteed short time at 150°C
Endurance with ripple current 2,000 to 3,000 hours at 125°C to 135°C
Downsized and high-ripple current version of GPA series
The series also features high heat-resistance at +150°C
Endurance with ripple current 2,000 to 3,000 hours at 125°C to 135°C
Downsized and high-ripple current version of GPA series
The series also features high heat-resistance at +150°C
Related links
- CHEMI-CON 4700μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPD250ELL472ML25H
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
