Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E331B

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.52

(exc. VAT)

£3.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.252£2.52
100 - 190£0.197£1.97
200 +£0.172£1.72

*price indicative

Packaging Options:
RS Stock No.:
249-1340
Mfr. Part No.:
EEUFC1E331B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8.0 x 15mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Series

FC-A

Polarised

Polar

Tolerance

±20%

Automotive Standard

AEC-Q200

COO (Country of Origin):
MY
The Panasonic aluminum electrolytic capacitors available in different series. FC-A series capacitor temperature range is –55 ℃ to +105 ℃. The rated voltage is 6.3 V to 100 V. Capacitance range 2.2 μF to 15000 μF.

Endurance 105 °C 1000 h to 5000 h
Low impedance
AEC-Q200 compliant
RoHS compliant

Related links