Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 72V dc, Radial, Through Hole - 72SXE82M+3
- RS Stock No.:
- 248-6220
- Mfr. Part No.:
- 72SXE82M+3
- Brand:
- Panasonic
Subtotal (1 box of 200 units)*
£385.20
(exc. VAT)
£462.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £1.926 | £385.20 |
*price indicative
- RS Stock No.:
- 248-6220
- Mfr. Part No.:
- 72SXE82M+3
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 82µF | |
| Voltage | 72V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Conductive Polymer Aluminium | |
| Dimensions | 10 (Dia.) x 13mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +125°C | |
| Series | SXE | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 82µF | ||
Voltage 72V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Conductive Polymer Aluminium | ||
Dimensions 10 (Dia.) x 13mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Series SXE | ||
Tolerance ±20% | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
The Panasonic OSCON SXE series are conductive polymer aluminium solid capacitors with body type radial lead type.
Super high voltage (100 V max.)
125 ℃ 1000 h
RoHS compliance, Halogen free
125 ℃ 1000 h
RoHS compliance, Halogen free
Related links
- Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 72V dc Through Hole - 72SXE82M+3
- Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 72V dc Through Hole - 72SXE82M+T
- Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 72V dc Through Hole - 72SXE82M
- Panasonic 82μF Conductive Polymer Aluminium Solid Capacitor 72V dc, Surface Mount - 72SXV82M
- Panasonic 1500μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVPT1500M
- Panasonic 68μF Conductive Polymer Aluminium Solid Capacitor 50V dc, Surface Mount - 50SVPT68M
- Panasonic 820μF Conductive Polymer Aluminium Solid Capacitor 2.5V dc, Surface Mount - 2R5SVPE820M
- Panasonic 390μF Conductive Polymer Aluminium Solid Capacitor 6.3V dc, Surface Mount - 6SVPT390M


