Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPJ2A221MHD
- RS Stock No.:
- 243-7312
- Mfr. Part No.:
- UPJ2A221MHD
- Brand:
- Nichicon
Subtotal (1 pack of 100 units)*
£57.50
(exc. VAT)
£69.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,500 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.575 | £57.50 |
*price indicative
- RS Stock No.:
- 243-7312
- Mfr. Part No.:
- UPJ2A221MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 35.5mm | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Series | UPJ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 35.5mm | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +105°C | ||
Series UPJ | ||
- COO (Country of Origin):
- JP
The Nichicon's UPJ series is aluminium capacitor have low impedance, high reliability, works at +105˚C temperature and used in switching power supplies applications.
Low impedance and high reliability withstanding 5000 hours load life at +105˚C (3000 / 2000 hours for smaller case sizes as specified below)
Capacitance ranges available based on the numerical values in E12 series under JIS
Ideally suited for use of switc
Capacitance ranges available based on the numerical values in E12 series under JIS
Ideally suited for use of switc
Related links
- Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UPJ2A221MHD
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Rubycon 82μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100ZLJ82M10X16
- Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A221MHD8
