Nichicon 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - UHW1J102MHD6TN

Bulk discount available

Subtotal (1 unit)*

£2.14

(exc. VAT)

£2.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 661 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.14
10 - 49£1.89
50 - 99£1.63
100 +£1.49

*price indicative

RS Stock No.:
243-7311
Mfr. Part No.:
UHW1J102MHD6TN
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Diameter

16mm

Maximum Operating Temperature

+105°C

Series

UHW

COO (Country of Origin):
JP
The Nichicon's UHW series is miniature sized aluminium capacitor have high ripple current, high reliability and comes is smaller case size.

Lower impedance at high frequency range
Smaller case size and high ripple current
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)

Related links