Nichicon 100μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UHE2A101MPD1TD
- RS Stock No.:
- 243-7301
- Mfr. Part No.:
- UHE2A101MPD1TD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 tape of 10 units)*
£3.01
(exc. VAT)
£3.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,600 unit(s) ready to ship
- Plus 999,996,390 unit(s) shipping from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.301 | £3.01 |
| 100 - 190 | £0.278 | £2.78 |
| 200 + | £0.233 | £2.33 |
*price indicative
- RS Stock No.:
- 243-7301
- Mfr. Part No.:
- UHE2A101MPD1TD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 100V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 25mm | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Series | UHE | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 100V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 25mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Series UHE | ||
- COO (Country of Origin):
- JP
The Nichicon's UHE series is miniature sized aluminium capacitor have low impedance and high reliability.
Low impedance and high reliability withstanding 4000 hours to 10000 hours
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UHE2A101MPD1TD
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A470MPD8
- Panasonic 150μF Aluminium Electrolytic Capacitor 100V dc Through Hole - EEUFC2A151S
- EPCOS 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - B41858C9227M000
- Nichicon 47μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UVR2A470MPD
- Vishay 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - MAL213639221E3
- Rubycon 82μF Aluminium Electrolytic Capacitor 100V dc Through Hole - 100ZLJ82M10X16
- Nichicon 220μF Aluminium Electrolytic Capacitor 100V dc Through Hole - UBT2A221MHD8
