Nichicon 680 μF Capacitor 35V dc, Surface Mount Solder Chip
- RS Stock No.:
- 243-7266
- Mfr. Part No.:
- UCV1V681MNL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 500 units)*
£266.50
(exc. VAT)
£320.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,000 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.533 | £266.50 |
*price indicative
- RS Stock No.:
- 243-7266
- Mfr. Part No.:
- UCV1V681MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface Mount | |
| Construction | Chip Type | |
| Polarity | Bipolar | |
| Length | 10mm | |
| Package/Case | Chip | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 10.3mm | |
| Standards/Approvals | AEC-Q200 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface Mount | ||
Construction Chip Type | ||
Polarity Bipolar | ||
Length 10mm | ||
Package/Case Chip | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 10.3mm | ||
Standards/Approvals AEC-Q200 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Nichicon's UCV series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 680 μF Capacitor 35 V dc, Surface Mount Solder - UCV1V681MNL1GS Chip
- Nichicon 470 μF Capacitor 10 V dc, Surface Mount Solder Chip
- Nichicon 2200 μF Capacitor 6.3 V dc, Surface Mount Solder Chip
- Nichicon 680 μF Capacitor 35 V dc, Surface Mount Solder
- Nichicon 680 μF Capacitor 35 V dc, Surface Mount Solder - UCD1V681MNQ1MS
- Nichicon 100 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Surface Mount - UUA1V101MNL1GS Chip
- Nichicon 22 μF Aluminium Electrolytic Capacitor 35 V dc, Surface Surface Mount - UUA1V220MCL1GS Chip
- Nichicon 2200 μF Capacitor 6.3 V dc, Surface Mount Solder - UCM0J222MNL1GS Chip
