Nichicon 330 μF Capacitor 100V dc, Surface Solder - UCD2A331MNQ1MS
- RS Stock No.:
- 243-7233
- Mfr. Part No.:
- UCD2A331MNQ1MS
- Brand:
- Nichicon
Subtotal (1 reel of 125 units)*
£87.63
(exc. VAT)
£105.13
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 250 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 125 + | £0.701 | £87.63 |
*price indicative
- RS Stock No.:
- 243-7233
- Mfr. Part No.:
- UCD2A331MNQ1MS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Bipolar | |
| Length | 16.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AEC-Q200, EU 2015/863, RoHS 2011/65/EU | |
| Width | 19.1mm | |
| Leakage Current | 330μA | |
| Ripple Current | 917mA | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | UCD | |
| Dissipation Factor | 0.07% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Bipolar | ||
Length 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AEC-Q200, EU 2015/863, RoHS 2011/65/EU | ||
Width 19.1mm | ||
Leakage Current 330μA | ||
Ripple Current 917mA | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series UCD | ||
Dissipation Factor 0.07% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCD series is chip type aluminium capacitor works at +105°C temperature and have low impedance.
Chip type, low impedance temperature range up to +105°C
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
AEC-Q200 compliant
Related links
- Nichicon 330 μF Capacitor 100V dc, Surface Solder - UCD2A331MNQ1MS
- Nichicon 22 μF Capacitor 100V dc, Surface Solder
- Nichicon 10 μF Capacitor 100V dc, Surface Solder
- Nichicon 33 μF Capacitor 100V dc, Surface Solder
- Nichicon 47 μF Capacitor 100V dc, Surface Solder - UUX2A470MNL1GS
- Nichicon 22 μF Capacitor 100V dc, Surface Solder - UUX2A220MNL1GS
- Nichicon 33 μF Capacitor 100V dc, Surface Solder - UUX2A330MNL1GS
- Nichicon 10 μF Capacitor 100V dc, Surface Solder - UUX2A100MNL1GS
