Panasonic 1000μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFS1J102B
- RS Stock No.:
- 240-3953
- Mfr. Part No.:
- EEUFS1J102B
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£1.95
(exc. VAT)
£2.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 247 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.95 |
| 10 - 19 | £1.53 |
| 20 - 49 | £1.26 |
| 50 - 99 | £1.05 |
| 100 + | £0.99 |
*price indicative
- RS Stock No.:
- 240-3953
- Mfr. Part No.:
- EEUFS1J102B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000µF | |
| Voltage | 63V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 x 25mm | |
| Length | 25mm | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Polarised | Polar | |
| Series | FS | |
| Tolerance | ±20% | |
Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1000µF | ||
Voltage 63V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 25mm | ||
Length 25mm | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Polarised Polar | ||
Series FS | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- MY
The Panasonic FS-A series 1000μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 63V.
Endurance : 105 ℃ 5000 h to 10000 h
Low ESR, Miniaturized (1 size smaller than series FR)
RoHS compliant
Low ESR, Miniaturized (1 size smaller than series FR)
RoHS compliant
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFS1J102B
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG100
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFR1J471B
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - EEUFC1J101
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc Through Hole - ECA1JHG101
- RS PRO 22μF Aluminium Electrolytic Capacitor 63V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 63V dc Through Hole


