Panasonic 150μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J151B

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.90

(exc. VAT)

£5.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.49£4.90
50 - 90£0.448£4.48
100 - 190£0.393£3.93
200 +£0.262£2.62

*price indicative

RS Stock No.:
240-3918
Mfr. Part No.:
EEUFR1J151B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Length

16mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Tolerance

±20%

Series

FR

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic FR-A series 150μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 63V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant

Related links