Panasonic 1500μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A152LB

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.99

(exc. VAT)

£3.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.299£2.99
50 - 90£0.253£2.53
100 - 190£0.231£2.31
200 - 490£0.192£1.92
500 +£0.186£1.86

*price indicative

RS Stock No.:
240-3862
Mfr. Part No.:
EEUFR1A152LB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 20mm

Length

20mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Tolerance

±20%

Series

FR

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic FR-A series 1500μF aluminium electrolytic capacitors (radial lead type) capacitance has rated voltage 10V.

Endurance : 105 ℃ 5000 h to 10000 h
Low ESR (Same as FM Series)
RoHS compliant

Related links