Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A102LB
- RS Stock No.:
- 240-3858
- Mfr. Part No.:
- EEUFR1A102LB
- Brand:
- Panasonic
Subtotal (1 tape of 1000 units)*
£182.00
(exc. VAT)
£218.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Tape* | 
|---|---|---|
| 1000 + | £0.182 | £182.00 | 
*price indicative
- RS Stock No.:
- 240-3858
- Mfr. Part No.:
- EEUFR1A102LB
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1000µF | |
| Voltage | 10V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 x 15mm | |
| Length | 15mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Series | FR | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
| Brand Panasonic | ||
| Capacitance 1000µF | ||
| Voltage 10V dc | ||
| Mounting Type Radial, Through Hole | ||
| Technology Aluminium Electrolytic | ||
| Dimensions 8 x 15mm | ||
| Length 15mm | ||
| Diameter 8mm | ||
| Maximum Operating Temperature +105°C | ||
| Lead Pitch 5mm | ||
| Series FR | ||
| Tolerance ±20% | ||
| Polarised Polar | ||
- COO (Country of Origin):
- MY
The Panasonic FR-A series 1000μF aluminium electrolytic capacitors (radial lead type)capacitance has rated voltage 10V.
Endurance : 105 ℃ 5000 h to 10000 h 
Low ESR (Same as FM Series)
RoHS compliant
Low ESR (Same as FM Series)
RoHS compliant
Related links
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102LB
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 680μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole


