Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C681AP

Bulk discount available

Subtotal (1 tape of 5 units)*

£4.04

(exc. VAT)

£4.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 385 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 45£0.808£4.04
50 - 95£0.734£3.67
100 - 245£0.654£3.27
250 +£0.53£2.65

*price indicative

Packaging Options:
RS Stock No.:
240-3819
Mfr. Part No.:
EEEFT1C681AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

680µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Length

10.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Automotive Standard

AEC-Q200

Series

FT SMD

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic FT series 680μF aluminium electrolytic capacitors (surface mount type) capacitance has rated voltage 16V.

High reliability
long life
low impedance and high ripple current

Related links