KEMET 2200μF Aluminium Electrolytic Capacitor 200V dc, PCB Mount - ALP22A222DF200
- RS Stock No.:
- 227-1282
- Mfr. Part No.:
- ALP22A222DF200
- Brand:
- KEMET
Subtotal (1 unit)*
£20.09
(exc. VAT)
£24.11
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 22 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £20.09 |
*price indicative
- RS Stock No.:
- 227-1282
- Mfr. Part No.:
- ALP22A222DF200
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2200µF | |
| Voltage | 200V dc | |
| Mounting Type | PCB Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 40 x 105mm | |
| Length | 105mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 40mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 26000 h @ +85 °C/200V dc/Ir | |
| Equivalent Series Resistance | 48 mΩ @ 100 kHz | |
| Series | ALP22 | |
| Leakage Current | 2.64 mA | |
| Ripple Current | 7.95A | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2200µF | ||
Voltage 200V dc | ||
Mounting Type PCB Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 40 x 105mm | ||
Length 105mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 40mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 26000 h @ +85 °C/200V dc/Ir | ||
Equivalent Series Resistance 48 mΩ @ 100 kHz | ||
Series ALP22 | ||
Leakage Current 2.64 mA | ||
Ripple Current 7.95A | ||
Polarised Polar | ||
Tolerance ±20% | ||
ALP22 Series
Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads

Related links
- KEMET 2200μF Aluminium Electrolytic Capacitor 200V dc, PCB Mount - ALP22A222DF200
- KEMET 1000μF Aluminium Electrolytic Capacitor 200V dc, PCB Mount - ALP22A102DD200
- Nichicon 22μF Aluminium Electrolytic Capacitor 200V dc, Surface Mount - ULH2D220MNL1GS
- Nichicon 33μF Aluminium Electrolytic Capacitor 200V dc, Surface Mount - ULR2D330MNL1GS
- Nichicon 10μF Aluminium Electrolytic Capacitor 200V dc, Surface Mount - ULH2D100MNL1GS
- Panasonic 100μF Aluminium Electrolytic Capacitor 200V dc, Surface Mount - EEVEB2D101M
- Nichicon 22μF Aluminium Electrolytic Capacitor 200V dc, Surface Mount - ULR2D220MNL1GS
- Nichicon 12μF Aluminium Electrolytic Capacitor 200V dc, Surface Mount - ULV2D120MNL1GS
