KEMET 2200μF Aluminium Electrolytic Capacitor 200V dc, PCB Mount - ALP22A222DF200

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-5140
Mfr. Part No.:
ALP22A222DF200
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2200µF

Voltage

200V dc

Mounting Type

PCB Mount

Technology

Aluminium Electrolytic

Dimensions

40 x 105mm

Length

105mm

Minimum Operating Temperature

-40°C

Diameter

40mm

Maximum Operating Temperature

+85°C

Lifetime

26000 h @ +85 °C/200V dc/Ir

Series

ALP22

Leakage Current

2.64 mA

Equivalent Series Resistance

48 mΩ @ 100 kHz

Polarised

Polar

Ripple Current

7.95A

Tolerance

±20%

COO (Country of Origin):
PT

ALP22 Series


Long life low ESR aluminium electrolytic capacitors incorporating a safety vent and insulating sleeve.
Additional PCB pins are intended for mechanical connection only. It is recommended that they be soldered to the printed circuit board on isolated pads

Related links