Nichicon 16μF Aluminium Electrolytic Capacitor 400V dc, Surface Mount - UYY2G160MNJ1MS
- RS Stock No.:
- 222-9645
- Mfr. Part No.:
- UYY2G160MNJ1MS
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-9645
- Mfr. Part No.:
- UYY2G160MNJ1MS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 16µF | |
| Voltage | 400V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5(Dia.) x 21mm | |
| Length | 21mm | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 16µF | ||
Voltage 400V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5(Dia.) x 21mm | ||
Length 21mm | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
The Nichicon UYY series is a Chip type aluminium electrolytic capacitor which have rated capacitance of 16 μF with capacitance tolerance of ± 20% and also have high voltage and high temperature range, for +125°C use. It is also applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive.
AEC-Q200 compliant.
High Temperature Range.
AEC-Q200 compliant.
High Temperature Range.
