Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWD1V101MCL1GS

Bulk discount available

Subtotal (1 pack of 25 units)*

£8.60

(exc. VAT)

£10.325

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,725 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 25£0.344£8.60
50 - 75£0.337£8.43
100 - 225£0.296£7.40
250 - 975£0.287£7.18
1000 +£0.196£4.90

*price indicative

Packaging Options:
RS Stock No.:
222-9642
Mfr. Part No.:
UWD1V101MCL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8(Dia.) x 10mm

Length

10mm

Diameter

8mm

Maximum Operating Temperature

+105°C

The Nichicon UWD series is a Chip type, low impedance aluminium electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20%. It is applicable to automatic mounting machine fed with carrier tape.

Compliant to the RoHS directive.
AEC-Q200 compliant.
Applicable to automatic mounting machine fed with carrier tape.

Related links