Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWD1V101MCL1GS
- RS Stock No.:
- 222-9641
- Mfr. Part No.:
- UWD1V101MCL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 2000 units)*
£282.00
(exc. VAT)
£338.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2,000 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.141 | £282.00 |
*price indicative
- RS Stock No.:
- 222-9641
- Mfr. Part No.:
- UWD1V101MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8(Dia.) x 10mm | |
| Length | 10mm | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8(Dia.) x 10mm | ||
Length 10mm | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
The Nichicon UWD series is a Chip type, low impedance aluminium electrolytic capacitor which have rated capacitance of 100 μF with capacitance tolerance of ± 20%. It is applicable to automatic mounting machine fed with carrier tape.
Compliant to the RoHS directive.
AEC-Q200 compliant.
Applicable to automatic mounting machine fed with carrier tape.
AEC-Q200 compliant.
Applicable to automatic mounting machine fed with carrier tape.
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UWD1V101MCL1GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V471SP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V101AP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFPV101XAP
- Nichicon 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUA1V220MCL1GS
