Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UHE1H102MHD3TN
- RS Stock No.:
- 222-9606
- Mfr. Part No.:
- UHE1H102MHD3TN
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.42
(exc. VAT)
£8.905
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 500 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.484 | £7.42 |
| 10 - 20 | £1.174 | £5.87 |
| 25 - 45 | £1.024 | £5.12 |
| 50 - 95 | £1.006 | £5.03 |
| 100 + | £0.882 | £4.41 |
*price indicative
- RS Stock No.:
- 222-9606
- Mfr. Part No.:
- UHE1H102MHD3TN
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 20mm | |
| Length | 20mm | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7.5mm | |
| Series | UHE | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 20mm | ||
Length 20mm | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Series UHE | ||
The Nichicon UHE series is a Miniature sized, low impedance aluminium electrolytic capacitor which has rated capacitance of 1000 μF with capacitance tolerance of ± 20%. It is a long life product withstanding life of 4000 to 10000 hours.
Compliant to the RoHS directive.
Miniature Sized, High Reliability.
Miniature Sized, High Reliability.
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UHE1H102MHD3TN
- CHEMI-CON 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ELXZ500ELL152ML35S
- CHEMI-CON 390μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ELXZ500ELL391MJ30S
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Nichicon 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - UPS1H102MHD
- Wurth Elektronik 2.2μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 860010672006
- Rubycon 47μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50YXF47M6.3X11
- Rubycon 6.8μF Aluminium Electrolytic Capacitor 50V dc Through Hole - 50MS56R8MEFC6.3X5
