Nichicon 33 μF Capacitor 500V dc, Through Hole Radial Lead

Subtotal (1 bag of 300 units)*

£456.00

(exc. VAT)

£546.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship
Units
Per unit
Per Bag*
300 +£1.52£456.00

*price indicative

RS Stock No.:
222-9601
Mfr. Part No.:
UCY2H330MHD3
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

33μF

Product Type

Capacitor

Voltage

500V dc

Construction

Radial Can

Mount Type

Through Hole

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

350mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

7.5mm

Leakage Current

760μA

Tolerance

±20 %

Automotive Standard

AEC-Q200

Series

UCY

Dissipation Factor

24%

The Nichicon UCY series is a Miniature sized aluminium electrolytic capacitor which has rated capacitance of 33 μF with capacitance tolerance of ± 20%. It is a long life product withstanding load life of 10000 to 12000 hours at +105°C and suited for power supply and ballast application.

Compliant to the RoHS directive.

Miniature Sized, High Ripple Current, High Reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy