Nichicon 180μF Aluminium Electrolytic Capacitor 450V dc - LGZ2W181MELC35
- RS Stock No.:
- 222-9537
- Mfr. Part No.:
- LGZ2W181MELC35
- Brand:
- Nichicon
Subtotal (1 bag of 200 units)*
£824.00
(exc. VAT)
£988.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,800 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | £4.12 | £824.00 |
*price indicative
- RS Stock No.:
- 222-9537
- Mfr. Part No.:
- LGZ2W181MELC35
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 180µF | |
| Voltage | 450V dc | |
| Technology | Aluminium Electrolytic | |
| Height | 35mm | |
| Length | 35mm | |
| Depth | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Series | LGZ | |
| Ripple Current | 870mArms | |
| Leakage Current | 0.85 mA | |
| Tolerance | -20 → 20% | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 180µF | ||
Voltage 450V dc | ||
Technology Aluminium Electrolytic | ||
Height 35mm | ||
Length 35mm | ||
Depth 35mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Series LGZ | ||
Ripple Current 870mArms | ||
Leakage Current 0.85 mA | ||
Tolerance -20 → 20% | ||
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc - LGZ2W221MELC40
- RS PRO 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- RS PRO 3.3μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Nichicon 180μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W181MELB30
