Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGZ2W151MELB40
- RS Stock No.:
- 222-9532
- Mfr. Part No.:
- LGZ2W151MELB40
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.43
(exc. VAT)
£10.116
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 114 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £4.215 | £8.43 |
| 10 - 18 | £4.085 | £8.17 |
| 20 - 48 | £4.00 | £8.00 |
| 50 - 98 | £3.68 | £7.36 |
| 100 + | £3.375 | £6.75 |
*price indicative
- RS Stock No.:
- 222-9532
- Mfr. Part No.:
- LGZ2W151MELB40
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 30(Dia.) x 40mm | |
| Length | 40mm | |
| Diameter | 30mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 30(Dia.) x 40mm | ||
Length 40mm | ||
Diameter 30mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
The Nichicon LGZ series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 150 μF with capacitance tolerance of ± 20% and Contribute to longer life of equipment.
Compliant to the RoHS directive.
Contribute to longer life of equipment.
Contribute to longer life of equipment.
Related links
- Nichicon 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGZ2W151MELB40
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGG2W101MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W101MELA25
