Nichicon 15000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LGU1H153MELC

Bulk discount available

Subtotal (1 unit)*

£6.02

(exc. VAT)

£7.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£6.02
10 - 24£5.64
25 - 49£5.18
50 - 99£4.83
100 +£4.46

*price indicative

Packaging Options:
RS Stock No.:
222-9514
Mfr. Part No.:
LGU1H153MELC
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

15000µF

Voltage

50V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Length

50mm

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

The Nichicon LGU series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 15000 μF with capacitance tolerance of ± 20% and also able to withstanding 3000 hours application of rated ripple current at 105°C

Compliant to the RoHS directive.
Withstanding 3000 hours.

Related links