Nichicon 15000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LGU1H153MELC

Subtotal (1 bag of 200 units)*

£842.60

(exc. VAT)

£1,011.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
200 +£4.213£842.60

*price indicative

RS Stock No.:
222-9513
Mfr. Part No.:
LGU1H153MELC
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

15000µF

Voltage

50V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

35 (Dia.) x 50mm

Length

50mm

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

The Nichicon LGU series is a Snap-In terminal type aluminium electrolytic capacitor which have rated capacitance of 15000 μF with capacitance tolerance of ± 20% and also able to withstanding 3000 hours application of rated ripple current at 105°C

Compliant to the RoHS directive.
Withstanding 3000 hours.

Related links