Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFH1H101L

Bulk discount available

Subtotal (1 tape of 10 units)*

£6.84

(exc. VAT)

£8.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship
  • Plus 999,999,570 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 40£0.684£6.84
50 - 90£0.658£6.58
100 - 240£0.633£6.33
250 +£0.597£5.97

*price indicative

Packaging Options:
RS Stock No.:
215-8437
Mfr. Part No.:
EEEFH1H101L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Length

10.2mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Series

FH

Tolerance

±20%

Polarised

Polar

COO (Country of Origin):
MY
The Panasonic aluminium electrolytic capacitors has vertical mounting style. It has very high endurance.

It is RoHS complaint
Halogen free

Related links