RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc, Through Hole
- RS Stock No.:
- 215-5708
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-5708
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 1000h | |
| Ripple Current | 120mA | |
| Leakage Current | 4 μA | |
| Series | ARD (ROD) | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 3.5mm | ||
Lifetime 1000h | ||
Ripple Current 120mA | ||
Leakage Current 4 μA | ||
Series ARD (ROD) | ||
Polarised Polar | ||
Tolerance ±20% | ||
Dissipation Factor 12% | ||
Non Compliant
