Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 80V dc, Through Hole - EEHAZA1K330B
- RS Stock No.:
- 210-5639
- Mfr. Part No.:
- EEHAZA1K330B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-5639
- Mfr. Part No.:
- EEHAZA1K330B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 80V dc | |
Mounting Type | Through Hole | |
Technology | Hybrid | |
Dimensions | 10 x 9.5 x 0.6mm | |
Length | 9.5mm | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 80V dc | ||
Mounting Type Through Hole | ||
Technology Hybrid | ||
Dimensions 10 x 9.5 x 0.6mm | ||
Length 9.5mm | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- JP
The Panasonic ZA series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 80 V voltage. It has 33μF of capacitance which size code is G and has ultra low ESR between 20 mΩ and 45 mΩ.
Endurance 10000 h at 105 ℃ (105 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant
Taping product for automatic insertion
AEC-Q200 compliant