Panasonic 100μF Hybrid Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEHAZA1H101B

Bulk discount available

Subtotal (1 tape of 2 units)*

£2.30

(exc. VAT)

£2.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 - 8£1.15£2.30
10 - 48£0.78£1.56
50 - 98£0.68£1.36
100 - 248£0.50£1.00
250 +£0.475£0.95

*price indicative

Packaging Options:
RS Stock No.:
210-5620
Mfr. Part No.:
EEHAZA1H101B
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

10 (Dia.) x 9.5 x 0.6mm

Length

9.5mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

ZA-A

Polarised

Polar

COO (Country of Origin):
JP
The Panasonic ZA series conductive polymer hybrid aluminium electrolytic capacitor has ±20 % tolerance and used 50 V voltage. It has 100μF of capacitance which size code is G and has ultra low ESR between 20 mΩ and 45 mΩ.

Endurance 10000 h at 105 ℃ (105 ℃ standard product)
Taping product for automatic insertion
AEC-Q200 compliant

Related links