EPCOS 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43644A5686M060
- RS Stock No.:
- 209-8703
- Mfr. Part No.:
- B43644A5686M060
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 160 units)*
£268.80
(exc. VAT)
£323.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 640 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 160 - 320 | £1.68 | £268.80 |
| 480 + | £1.62 | £259.20 |
*price indicative
- RS Stock No.:
- 209-8703
- Mfr. Part No.:
- B43644A5686M060
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 68µF | |
| Voltage | 450V dc | |
| Mounting Type | Snap-In | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 x 25mm | |
| Length | 25mm | |
| Diameter | 22mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 68µF | ||
Voltage 450V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 x 25mm | ||
Length 25mm | ||
Diameter 22mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- HU
The EPCOS Capacitor Aluminium Snap In 68uF.required 450V.It has PVC STD 6.3mm Terminal.
High ripple current capability
RoHS-compatible
Long useful life
RoHS-compatible
Long useful life
Related links
- EPCOS 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - B43644A5686M060
- RS PRO 330μF Aluminium Electrolytic Capacitor 450V dc, Snap-In
- Nichicon 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGW2W820MELZ25
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELZ30
- Vishay 68μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947689E3
- Nichicon 180μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W181MELB30
- Vishay 150μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - MAL215947151E3
- Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W101MELZ
