EPCOS 680μF Aluminium Electrolytic Capacitor - B43640B9687M000
- RS Stock No.:
- 209-8695
- Mfr. Part No.:
- B43640B9687M000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 209-8695
- Mfr. Part No.:
- B43640B9687M000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 680µF | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 40mm | |
| Length | 40mm | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 680µF | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 40mm | ||
Length 40mm | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- HU
The EPCOS Capacitor Aluminium Snap In 680uF with 400V.PVC STD is 6.3mm Terminal.
High ripple current capability
RoHS-compatible
Extremely high CV product, very compact
RoHS-compatible
Extremely high CV product, very compact
